General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY2-0-AC220/240

DigiKey Part Number
Z8392-ND
Manufacturer
Manufacturer Product Number
LY2-0-AC220/240
Description
RELAY GEN PURPOSE DPDT 10A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LY2-0-AC220/240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
18.79 kOhms
Coil Current
4.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
10279,77700 Kč2 797,77 Kč
25267,17000 Kč6 679,25 Kč
50258,00240 Kč12 900,12 Kč
100249,14340 Kč24 914,34 Kč
250237,88720 Kč59 471,80 Kč
500229,70636 Kč114 853,18 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč