



LY1F-DC24 | |
|---|---|
DigiKey Part Number | Z194-ND |
Manufacturer | |
Manufacturer Product Number | LY1F-DC24 |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY1F-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,88000 Kč | 257,88 Kč |
| 10 | 229,65100 Kč | 2 296,51 Kč |
| 25 | 219,29840 Kč | 5 482,46 Kč |
| 50 | 211,77020 Kč | 10 588,51 Kč |
| 100 | 204,50060 Kč | 20 450,06 Kč |
| 250 | 195,26540 Kč | 48 816,35 Kč |
| 500 | 188,55108 Kč | 94 275,54 Kč |
| 1 000 | 182,06441 Kč | 182 064,41 Kč |
| Unit Price without VAT: | 257,88000 Kč |
|---|---|
| Unit Price with VAT: | 312,03480 Kč |


