

LY1F-AC220/240 | |
|---|---|
DigiKey Part Number | Z2261-ND |
Manufacturer | |
Manufacturer Product Number | LY1F-AC220/240 |
Description | RELAY GEN PURPOSE SPDT 15A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY1F-AC220/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.79 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,25000 Kč | 242,25 Kč |
| 10 | 215,75700 Kč | 2 157,57 Kč |
| 25 | 206,03360 Kč | 5 150,84 Kč |
| 50 | 198,96400 Kč | 9 948,20 Kč |
| 100 | 192,13180 Kč | 19 213,18 Kč |
| 250 | 183,45564 Kč | 45 863,91 Kč |
| 500 | 177,14832 Kč | 88 574,16 Kč |
| 1 000 | 171,05346 Kč | 171 053,46 Kč |
| Unit Price without VAT: | 242,25000 Kč |
|---|---|
| Unit Price with VAT: | 293,12250 Kč |



