
K8AK-TH11S 100-240VAC | |
|---|---|
DigiKey Part Number | Z4327-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-TH11S 100-240VAC |
Description | TEMP MONITORING RELAY TC/RTD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-TH11S 100-240VAC Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Monitoring | Operating Temperature -20°C ~ 55°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 588,20000 Kč | 5 588,20 Kč |
| 10 | 4 659,91800 Kč | 46 599,18 Kč |
| 25 | 4 370,85120 Kč | 109 271,28 Kč |
| 50 | 4 181,28560 Kč | 209 064,28 Kč |
| Unit Price without VAT: | 5 588,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 761,72200 Kč |


