Temperature Monitoring 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K6PM-THMD-EIP

DigiKey Part Number
236-K6PM-THMD-EIP-ND
Manufacturer
Manufacturer Product Number
K6PM-THMD-EIP
Description
K6PM THERMAL IMAGE IR SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Monitoring 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Temperature Monitoring
Trip Status
-
Trip Range
-
Delay Time
No Delay
Voltage - Supply
24VDC
Output Type
Solid State
Circuit
NPN
Contact Rating @ Voltage
0.05A @ 24VDC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157 866,29000 Kč57 866,29 Kč
Manufacturers Standard Package
Unit Price without VAT:57 866,29000 Kč
Unit Price with VAT:70 018,21090 Kč