Ground Fault Sensing AC 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ground Fault Sensing AC 24VAC/DC
Monitor thermal condition with OMRON K6PM monitor eliminating downtime
K6CM Demo Monitoring Tool Software

K6CM-ISMD-EIP

DigiKey Part Number
K6CM-ISMD-EIP-ND
Manufacturer
Manufacturer Product Number
K6CM-ISMD-EIP
Description
MOTOR MONITOR 3PH INSULATION RES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ground Fault Sensing AC 24VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Ground Fault Sensing AC
Trip Status
-
Trip Range
-
Delay Time
No Delay
Voltage - Supply
24VAC/DC
Output Type
Solid State
Circuit
NPN
Contact Rating @ Voltage
0.05A @ 24VDC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
145 984,36000 Kč45 984,36 Kč
Manufacturers Standard Package
Unit Price without VAT:45 984,36000 Kč
Unit Price with VAT:55 641,07560 Kč