
K3MA-F 100-240VAC | |
|---|---|
DigiKey Part Number | K3MA-F100-240VAC-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-F 100-240VAC |
Description | COUNTER LCD 5 CHAR 100-240V PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-F 100-240VAC Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage, Voltage |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Tachometer | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Count Rate 5kHz | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 5 | Weight 0.441 lb (200.03 g) |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 268,11000 Kč | 6 268,11 Kč |
| Unit Price without VAT: | 6 268,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 584,41310 Kč |




