
H7BX-AWD1 AC24/DC12-24 | |
|---|---|
DigiKey Part Number | Z3365-ND |
Manufacturer | |
Manufacturer Product Number | H7BX-AWD1 AC24/DC12-24 |
Description | COUNTER LCD 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Preset, Tachometer, Totalizer 24VAC, 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7BX-AWD1 AC24/DC12-24 Models |
Category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Relay, Solid State |
Series | Voltage - Supply 24VAC, 12 ~ 24VDC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Type Preset, Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 30Hz, 10kHz | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.531" (13.50mm), 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 504,94000 Kč | 12 504,94 Kč |
| 10 | 11 279,76900 Kč | 112 797,69 Kč |
| Unit Price without VAT: | 12 504,94000 Kč |
|---|---|
| Unit Price with VAT: | 15 130,97740 Kč |


