Preset, Tachometer, Totalizer 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7BX-AW AC100-240

DigiKey Part Number
Z3364-ND
Manufacturer
Manufacturer Product Number
H7BX-AW AC100-240
Description
COUNTER LCD 6 CHAR 100-240V PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Preset, Tachometer, Totalizer 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7BX-AW AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Preset, Tachometer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 10kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.531" (13.50mm), 0.354" (9.00mm)
Input Type
No Voltage, Voltage
Output Type
Relay, Solid State
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 504,94000 Kč12 504,94 Kč
1011 279,76900 Kč112 797,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12 504,94000 Kč
Unit Price with VAT:15 130,97740 Kč