
H5S-WFB2D | |
|---|---|
DigiKey Part Number | Z9627-ND |
Manufacturer | |
Manufacturer Product Number | H5S-WFB2D |
Description | RELAY TIME DELAY 1 WEEK 15A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H5S-WFB2D Models |
Category | Circuit SPST-NO (1 Form A) x 2 |
Manufacturer Omron Automation and Safety | Delay Time 1 Min ~ 1 Week |
Series | Contact Rating @ Voltage 15A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 486,40000 Kč | 10 486,40 Kč |
| 10 | 9 335,60600 Kč | 93 356,06 Kč |
| Unit Price without VAT: | 10 486,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 688,54400 Kč |

