
H5CX-ASD-N-DC12-24/AC24 | |
|---|---|
DigiKey Part Number | Z3001-ND |
Manufacturer | |
Manufacturer Product Number | H5CX-ASD-N-DC12-24/AC24 |
Description | RELAY TIME DELAY 9999HR PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5CX-ASD-N-DC12-24/AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC, 12 ~ 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 490,21000 Kč | 6 490,21 Kč |
| 10 | 5 778,30400 Kč | 57 783,04 Kč |
| 25 | 5 516,89200 Kč | 137 922,30 Kč |
| Unit Price without VAT: | 6 490,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 853,15410 Kč |


