
H5CC-ASD | |
|---|---|
DigiKey Part Number | 236-H5CC-ASD-ND |
Manufacturer | |
Manufacturer Product Number | H5CC-ASD |
Description | TIMER,SCREW,TRANS,12-48DC,24AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 24VAC, 12 ~ 48VDC DIN Rail |
Datasheet | Datasheet |
Category | Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage |
Series | Output Type Relay |
Packaging Box | Voltage - Supply 24VAC, 12 ~ 48VDC |
Part Status Active | Reset External, Front Panel, Programmable |
Type Time Counter (Hour Meter) | Panel Cutout Dimensions Square - 45.60mm x 45.60mm |
Operating Mode Up, Down | Mounting Type DIN Rail |
Time Format Multiple | Termination Style Screw Terminal |
Number of Characters Per Row 6, 6 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Dual Color Characters, Backlight | Operating Temperature -10°C ~ 55°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 151,36000 Kč | 6 151,36 Kč |
| Unit Price without VAT: | 6 151,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 443,14560 Kč |

