Time Counter (Hour Meter) 24VAC, 12 ~ 48VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5CC-A11D

DigiKey Part Number
236-H5CC-A11D-ND
Manufacturer
Manufacturer Product Number
H5CC-A11D
Description
TIMER,11-PIN,CON,12-48DC,24AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 24VAC, 12 ~ 48VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up, Down
Count Rate
-
Time Format
Multiple
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Input Type
No Voltage
Output Type
Relay
Voltage - Supply
24VAC, 12 ~ 48VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.60mm x 45.60mm
Mounting Type
DIN Rail
Termination Style
Plug In, 11 Pin (Octal)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 121
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 390,53000 Kč6 390,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6 390,53000 Kč
Unit Price with VAT:7 732,54130 Kč