
H3FA-AU-DC24 | |
|---|---|
DigiKey Part Number | Z3013-ND |
Manufacturer | |
Manufacturer Product Number | H3FA-AU-DC24 |
Description | RELAY TIME DELAY 10MIN 3A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,13000 Kč | 2 094,13 Kč |
| 10 | 1 864,68500 Kč | 18 646,85 Kč |
| 25 | 1 780,44560 Kč | 44 511,14 Kč |
| 50 | 1 719,20280 Kč | 85 960,14 Kč |
| 100 | 1 660,03260 Kč | 166 003,26 Kč |
| Unit Price without VAT: | 2 094,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,89730 Kč |




