
H3DT-HDS AC200-240V | |
|---|---|
DigiKey Part Number | H3DT-HDSAC200-240V-ND |
Manufacturer | |
Manufacturer Product Number | H3DT-HDS AC200-240V |
Description | RELAY TIME DELAY 12SEC DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 12 Sec Delay DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 12 Sec |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Mechanical Relay | Base Product Number |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,87000 Kč | 1 970,87 Kč |
| Unit Price without VAT: | 1 970,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 384,75270 Kč |

