
H3DS-XLC | |
|---|---|
DigiKey Part Number | 236-H3DS-XLC-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-XLC |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 120 Hrs |
Series | Voltage - Supply 24 ~ 230VAC/DC |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,88000 Kč | 1 764,88 Kč |
| Unit Price without VAT: | 1 764,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 135,50480 Kč |

