
H3DS-SLC AC24-230/DC24 | |
|---|---|
DigiKey Part Number | H3DS-SLCAC24-230/DC24-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-SLC AC24-230/DC24 |
Description | RELAY TIME DELAY 120HR 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 120 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 230VAC, 24 ~ 48VDC |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 882,89000 Kč | 1 882,89 Kč |
| Unit Price without VAT: | 1 882,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 278,29690 Kč |


