
H3DK-M1A DC12 | |
|---|---|
DigiKey Part Number | Z3508-ND |
Manufacturer | |
Manufacturer Product Number | H3DK-M1A DC12 |
Description | RELAY TIME DELAY 1200HR 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1200 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H3DK-M1A DC12 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 1200 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 12VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 650,79000 Kč | 2 650,79 Kč |
| 10 | 2 360,28000 Kč | 23 602,80 Kč |
| 25 | 2 253,60600 Kč | 56 340,15 Kč |
| 50 | 2 176,07320 Kč | 108 803,66 Kč |
| Unit Price without VAT: | 2 650,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 207,45590 Kč |

