
H3DK-HCL AC100-120V | |
|---|---|
DigiKey Part Number | Z9609-ND |
Manufacturer | |
Manufacturer Product Number | H3DK-HCL AC100-120V |
Description | RELAY TIME DELAY 120 SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H3DK-HCL AC100-120V Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1 Sec ~ 120 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 719,80000 Kč | 3 719,80 Kč |
| 10 | 3 312,16200 Kč | 33 121,62 Kč |
| 25 | 3 162,39960 Kč | 79 059,99 Kč |
| 50 | 3 053,55860 Kč | 152 677,93 Kč |
| Unit Price without VAT: | 3 719,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 500,95800 Kč |

