
H3DK-GE AC240-440 | |
|---|---|
DigiKey Part Number | Z9608-ND |
Manufacturer | |
Manufacturer Product Number | H3DK-GE AC240-440 |
Description | RELAY TIME DELAY 120 SEC 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1 Sec ~ 120 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 240 ~ 440VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Star Delta Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 381,10000 Kč | 3 381,10 Kč |
| Unit Price without VAT: | 3 381,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 091,13100 Kč |

