
H3CRF8AC2448DC1248 | |
|---|---|
DigiKey Part Number | Z4296-ND |
Manufacturer | |
Manufacturer Product Number | H3CRF8AC2448DC1248 |
Description | RELAY TIME DELAY 30HR 5A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CRF8AC2448DC1248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 607,25000 Kč | 3 607,25 Kč |
| 10 | 3 211,87500 Kč | 32 118,75 Kč |
| 25 | 3 066,63200 Kč | 76 665,80 Kč |
| 50 | 2 961,08760 Kč | 148 054,38 Kč |
| Unit Price without VAT: | 3 607,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 364,77250 Kč |


