
H3CRF AC100240/DC100125 | |
|---|---|
DigiKey Part Number | Z9607-ND |
Manufacturer | |
Manufacturer Product Number | H3CRF AC100240/DC100125 |
Description | RELAY TIME DELAY 30HR 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.05 Sec ~ 30 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC, 100 ~ 125VDC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle, Twin Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 607,25000 Kč | 3 607,25 Kč |
| 10 | 3 211,87500 Kč | 32 118,75 Kč |
| 25 | 3 066,63200 Kč | 76 665,80 Kč |
| 50 | 2 961,08760 Kč | 148 054,38 Kč |
| Unit Price without VAT: | 3 607,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 364,77250 Kč |

