



G9SA-EX301 | |
|---|---|
DigiKey Part Number | Z4051-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-EX301 |
Description | RELAY SAFETY EXP UNIT 3P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Expansion Module G9SA Series |
Datasheet | Datasheet |
EDA/CAD Models | G9SA-EX301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Expansion Module | |
For Use With/Related Products | G9SA Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 078,16000 Kč | 5 078,16 Kč |
| 10 | 4 521,26800 Kč | 45 212,68 Kč |
| 25 | 4 316,80240 Kč | 107 920,06 Kč |
| 50 | 4 168,15760 Kč | 208 407,88 Kč |
| Unit Price without VAT: | 5 078,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 144,57360 Kč |


