


G7Z-4A-20Z-R DC12V | |
|---|---|
DigiKey Part Number | Z11342-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-4A-20Z-R DC12V |
Description | RELAY GEN PURP SPST X 4 40A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) x 4 40 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Coil Current | 308 mA | |
Coil Power | 3.7W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,14000 Kč | 2 456,14 Kč |
| 10 | 2 187,11000 Kč | 21 871,10 Kč |
| 25 | 2 088,26800 Kč | 52 206,70 Kč |
| 50 | 2 016,42960 Kč | 100 821,48 Kč |
| 100 | 1 947,01230 Kč | 194 701,23 Kč |
| Unit Price without VAT: | 2 456,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 971,92940 Kč |

