G7Z-4A-11Z-R DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7Z-4A-11Z-R DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7Z-4A-11Z-R DC24

DigiKey Part Number
G7Z-4A-11Z-RDC24-ND
Manufacturer
Manufacturer Product Number
G7Z-4A-11Z-R DC24
Description
RELAY GEN PURP SPST X 4 40A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) x 4 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
Silver Alloy
Operate Time
50 ms
Release Time
50 ms
Coil Current
154 mA
Coil Power
3.7W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 807,86000 Kč2 807,86 Kč
102 500,25600 Kč25 002,56 Kč
252 387,23840 Kč59 680,96 Kč
502 305,09280 Kč115 254,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 807,86000 Kč
Unit Price with VAT:3 397,51060 Kč