


G7Z-3A1B DC24 | |
|---|---|
DigiKey Part Number | Z7610-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-3A1B DC24 |
Description | RELAY GEN PURPOSE 4PST 40A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Coil Current | 154 mA | |
Coil Power | 3.7W | |
Coil Resistance | 156Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,15000 Kč | 2 511,15 Kč |
| 10 | 2 236,05600 Kč | 22 360,56 Kč |
| 25 | 2 134,99280 Kč | 53 374,82 Kč |
| 50 | 2 061,55000 Kč | 103 077,50 Kč |
| 100 | 1 990,58520 Kč | 199 058,52 Kč |
| Unit Price without VAT: | 2 511,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,49150 Kč |

