Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7Z-3A1B-20Z-R DC24V

DigiKey Part Number
Z11340-ND
Manufacturer
Manufacturer Product Number
G7Z-3A1B-20Z-R DC24V
Description
RELAY GEN PURPOSE 4PST 40A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
Silver Alloy
Operate Time
50 ms
Release Time
50 ms
Coil Current
154 mA
Coil Power
3.7W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 358,92000 Kč2 358,92 Kč
102 100,47200 Kč21 004,72 Kč
252 005,56920 Kč50 139,23 Kč
501 936,57420 Kč96 828,71 Kč
1001 869,91180 Kč186 991,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 358,92000 Kč
Unit Price with VAT:2 854,29320 Kč