


G7Z-3A1B-20Z-R DC12V | |
|---|---|
DigiKey Part Number | Z11339-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-3A1B-20Z-R DC12V |
Description | RELAY GEN PURPOSE 4PST 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Coil Current | 308 mA | |
Coil Power | 3.7W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 602,28000 Kč | 2 602,28 Kč |
| 10 | 2 317,12900 Kč | 23 171,29 Kč |
| 25 | 2 212,39960 Kč | 55 309,99 Kč |
| 50 | 2 136,29460 Kč | 106 814,73 Kč |
| 100 | 2 062,74690 Kč | 206 274,69 Kč |
| Unit Price without VAT: | 2 602,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 148,75880 Kč |

