



G7J-4A-T DC12 | |
|---|---|
DigiKey Part Number | Z7602-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-T DC12 |
Description | RELAY GEN PURPOSE 4PST 25A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-T DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (DM) (4 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,83000 Kč | 1 014,83 Kč |
| 10 | 903,81700 Kč | 9 038,17 Kč |
| 25 | 863,00960 Kč | 21 575,24 Kč |
| 50 | 833,34760 Kč | 41 667,38 Kč |
| 100 | 804,69590 Kč | 80 469,59 Kč |
| 250 | 768,29248 Kč | 192 073,12 Kč |
| Unit Price without VAT: | 1 014,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,94430 Kč |


