General Purpose Relay 4PST-NO (DM) (4 Form X) 100VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (DM) (4 Form X) 100VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-T DC100

DigiKey Part Number
Z7601-ND
Manufacturer
Manufacturer Product Number
G7J-4A-T DC100
Description
RELAY GEN PURPOSE 4PST 25A 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 100VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-T DC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
20 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
75 VDC
Must Release Voltage
10 VDC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 031,00000 Kč1 031,00 Kč
10918,18000 Kč9 181,80 Kč
25876,71680 Kč21 917,92 Kč
50846,58900 Kč42 329,45 Kč
100817,47730 Kč81 747,73 Kč
250780,49816 Kč195 124,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,00000 Kč
Unit Price with VAT:1 247,51000 Kč