General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-3A1B-B AC100/120

DigiKey Part Number
Z7605-ND
Manufacturer
Manufacturer Product Number
G7J-3A1B-B AC100/120
Description
RELAY GEN PURPOSE 4PST 25A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-3A1B-B AC100/120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Test Button
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
75 VAC
Part Status
Active
Must Release Voltage
18 VAC
Mounting Type
Operate Time
50 ms
Coil Voltage
Release Time
50 ms
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
25 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
6250VA, 3125W
Coil Resistance
5.55 kOhms
Coil Current
21.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 350,38000 Kč1 350,38 Kč
101 202,53400 Kč12 025,34 Kč
251 148,22960 Kč28 705,74 Kč
501 108,75740 Kč55 437,87 Kč
1001 070,61660 Kč107 061,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 350,38000 Kč
Unit Price with VAT:1 633,95980 Kč