



G7J-2A2B-T DC24 | |
|---|---|
DigiKey Part Number | Z7582-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-T DC24 |
Description | RELAY GEN PURPOSE 4PST 25A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-T DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,13000 Kč | 1 063,13 Kč |
| 10 | 946,84200 Kč | 9 468,42 Kč |
| 25 | 904,09840 Kč | 22 602,46 Kč |
| 50 | 873,02540 Kč | 43 651,27 Kč |
| 100 | 843,00250 Kč | 84 300,25 Kč |
| 250 | 804,86508 Kč | 201 216,27 Kč |
| Unit Price without VAT: | 1 063,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,38730 Kč |


