



G7J-2A2B-P DC24 | |
|---|---|
DigiKey Part Number | Z6328-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-P DC24 |
Description | RELAY GEN PURPOSE 4PST 25A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-P DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,38000 Kč | 1 011,38 Kč |
| 10 | 900,77500 Kč | 9 007,75 Kč |
| 25 | 860,10320 Kč | 21 502,58 Kč |
| 50 | 830,54220 Kč | 41 527,11 Kč |
| 100 | 801,98180 Kč | 80 198,18 Kč |
| 250 | 765,70408 Kč | 191 426,02 Kč |
| Unit Price without VAT: | 1 011,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,76980 Kč |

