

G7J-2A2B-B AC200/240 | |
|---|---|
DigiKey Part Number | Z8158-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-B AC200/240 |
Description | RELAY GEN PURPOSE 4PST 25A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 10.8 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,72000 Kč | 1 232,72 Kč |
| 10 | 1 097,82400 Kč | 10 978,24 Kč |
| 25 | 1 048,25720 Kč | 26 206,43 Kč |
| 50 | 1 012,22140 Kč | 50 611,07 Kč |
| 100 | 977,40400 Kč | 97 740,40 Kč |
| Unit Price without VAT: | 1 232,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,59120 Kč |


