
G6D-F4PU DC24 | |
|---|---|
DigiKey Part Number | 236-G6D-F4PUDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6D-F4PU DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 10.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,58000 Kč | 1 758,58 Kč |
| 10 | 1 566,07300 Kč | 15 660,73 Kč |
| 25 | 1 495,32640 Kč | 37 383,16 Kč |
| 50 | 1 443,90220 Kč | 72 195,11 Kč |
| 100 | 1 394,22100 Kč | 139 422,10 Kč |
| Unit Price without VAT: | 1 758,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 127,88180 Kč |

