Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3RV-ST700-A DC12

DigiKey Part Number
236-G3RV-ST700-ADC12-ND
Manufacturer
Manufacturer Product Number
G3RV-ST700-A DC12
Description
RELAY GEN PURPOSE SPST 2A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
12VDC
Voltage - Load
75 V ~ 264 V
Load Current
2 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 55°C
Package / Case
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 407,50000 Kč1 407,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 407,50000 Kč
Unit Price with VAT:1 703,07500 Kč