Parametric Equivalent

G3RV-ST500-D AC100 | |
|---|---|
DigiKey Part Number | 236-G3RV-ST500-DAC100-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-ST500-D AC100 |
Description | RELAY GEN PURPOSE SPST 3A 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 100VAC | |
Voltage - Load | 3 V ~ 26.4 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 55°C | |
Package / Case | ||
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,06000 Kč | 1 575,06 Kč |
| Unit Price without VAT: | 1 575,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,82260 Kč |


