



G3RV-D03SL DC12 | |
|---|---|
DigiKey Part Number | Z5330-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-D03SL DC12 |
Description | SSR RELAY SPST-NO 3A 5-24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3RV-D03SL DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 5 V ~ 24 V | |
Load Current | 3 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,71000 Kč | 759,71 Kč |
| 10 | 676,64000 Kč | 6 766,40 Kč |
| 25 | 646,10840 Kč | 16 152,71 Kč |
| 50 | 623,90940 Kč | 31 195,47 Kč |
| 100 | 602,46200 Kč | 60 246,20 Kč |
| 250 | 575,21752 Kč | 143 804,38 Kč |
| Unit Price without VAT: | 759,71000 Kč |
|---|---|
| Unit Price with VAT: | 919,24910 Kč |


