



G3PA-220B-VD-X DC5-24 | |
|---|---|
DigiKey Part Number | G3PA-220B-VD-XDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-220B-VD-X DC5-24 |
Description | SSR RELAY SPST-NO 20A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 30VDC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 139,62000 Kč | 3 139,62 Kč |
| 10 | 2 795,65300 Kč | 27 956,53 Kč |
| 25 | 2 669,26560 Kč | 66 731,64 Kč |
| 50 | 2 577,40800 Kč | 128 870,40 Kč |
| Unit Price without VAT: | 3 139,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 798,94020 Kč |

