



G3DZ-2R6PL DC24 | |
|---|---|
DigiKey Part Number | Z2770-ND |
Manufacturer | |
Manufacturer Product Number | G3DZ-2R6PL DC24 |
Description | SSR RELAY SPST-NO 600MA 3-264V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 264 V | |
Load Current | 600 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,38000 Kč | 744,38 Kč |
| 10 | 662,99100 Kč | 6 629,91 Kč |
| 25 | 633,07280 Kč | 15 826,82 Kč |
| 50 | 611,32320 Kč | 30 566,16 Kč |
| 100 | 590,30630 Kč | 59 030,63 Kč |
| 250 | 563,61236 Kč | 140 903,09 Kč |
| Unit Price without VAT: | 744,38000 Kč |
|---|---|
| Unit Price with VAT: | 900,69980 Kč |


