Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3CN-202PL1-US DC24

DigiKey Part Number
236-G3CN-202PL1-USDC24-ND
Manufacturer
Manufacturer Product Number
G3CN-202PL1-US DC24
Description
SSR RELAY SPST-NO 2A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 264 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1943,04000 Kč943,04 Kč
Manufacturers Standard Package
Unit Price without VAT:943,04000 Kč
Unit Price with VAT:1 141,07840 Kč