
G3CN-202P1-US DC3-28 | |
|---|---|
DigiKey Part Number | 236-G3CN-202P1-USDC3-28-ND |
Manufacturer | |
Manufacturer Product Number | G3CN-202P1-US DC3-28 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 28VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,24000 Kč | 1 039,24 Kč |
| Unit Price without VAT: | 1 039,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,48040 Kč |

