General Purpose Relay SPDT (1 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RV-ST700-AP DC24

DigiKey Part Number
236-G2RV-ST700-APDC24-ND
Manufacturer
Manufacturer Product Number
G2RV-ST700-AP DC24
Description
RELAY GEN PURPOSE SPDT 50MA 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
13.5 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CE, cULus, TUV
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.778 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1578,49000 Kč578,49 Kč
10515,16500 Kč5 151,65 Kč
25491,91600 Kč12 297,90 Kč
50475,02100 Kč23 751,05 Kč
100458,69500 Kč45 869,50 Kč
250437,95948 Kč109 489,87 Kč
Manufacturers Standard Package
Unit Price without VAT:578,49000 Kč
Unit Price with VAT:699,97290 Kč