
G2RV-ST700 AC230 | |
|---|---|
DigiKey Part Number | 236-G2RV-ST700AC230-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-ST700 AC230 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2640VA, 750W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.049 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,76000 Kč | 596,76 Kč |
| 10 | 531,54300 Kč | 5 315,43 Kč |
| 25 | 507,56360 Kč | 12 689,09 Kč |
| 50 | 490,13120 Kč | 24 506,56 Kč |
| 100 | 473,28440 Kč | 47 328,44 Kč |
| 250 | 451,88872 Kč | 112 972,18 Kč |
| Unit Price without VAT: | 596,76000 Kč |
|---|---|
| Unit Price with VAT: | 722,07960 Kč |

