General Purpose Relay SPDT (1 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RV-ST500-AP AC100

DigiKey Part Number
236-G2RV-ST500-APAC100-ND
Manufacturer
Manufacturer Product Number
G2RV-ST500-AP AC100
Description
RELAY GEN PURP SPDT 50MA 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
100VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
7.1 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
10 VAC
Operate Time
20 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CE, cULus, TUV
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
14.085 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1719,18000 Kč719,18 Kč
Manufacturers Standard Package
Unit Price without VAT:719,18000 Kč
Unit Price with VAT:870,20780 Kč