
G2RV-ST500 AC/DC24 | |
|---|---|
DigiKey Part Number | 236-G2RV-ST500AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-ST500 AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2640VA, 750W | |
Coil Current | 14.9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.611 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,17000 Kč | 521,17 Kč |
| 10 | 464,28700 Kč | 4 642,87 Kč |
| 25 | 443,33480 Kč | 11 083,37 Kč |
| 50 | 428,11560 Kč | 21 405,78 Kč |
| 100 | 413,40230 Kč | 41 340,23 Kč |
| 250 | 394,71704 Kč | 98 679,26 Kč |
| 500 | 381,13554 Kč | 190 567,77 Kč |
| Unit Price without VAT: | 521,17000 Kč |
|---|---|
| Unit Price with VAT: | 630,61570 Kč |


