



G2R-1A-T AC220 | |
|---|---|
DigiKey Part Number | Z7774-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-T AC220 |
Description | RELAY GEN PURPOSE SPST 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-T AC220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,90000 Kč | 410,90 Kč |
| 10 | 365,95400 Kč | 3 659,54 Kč |
| 25 | 349,46360 Kč | 8 736,59 Kč |
| 50 | 337,46100 Kč | 16 873,05 Kč |
| 100 | 325,87080 Kč | 32 587,08 Kč |
| 250 | 311,14340 Kč | 77 785,85 Kč |
| 500 | 300,43950 Kč | 150 219,75 Kč |
| Unit Price without VAT: | 410,90000 Kč |
|---|---|
| Unit Price with VAT: | 497,18900 Kč |


