

G2R-1-SNI AC24(S) | |
---|---|
DigiKey Part Number | G2R-1-SNIAC24(S)-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SNI AC24(S) |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-SNI AC24(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 253 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 401,81000 Kč | 401,81 Kč |
10 | 357,92200 Kč | 3 579,22 Kč |
25 | 341,77880 Kč | 8 544,47 Kč |
50 | 330,04300 Kč | 16 502,15 Kč |
100 | 318,70730 Kč | 31 870,73 Kč |
250 | 304,30296 Kč | 76 075,74 Kč |
500 | 293,83506 Kč | 146 917,53 Kč |
Unit Price without VAT: | 401,81000 Kč |
---|---|
Unit Price with VAT: | 486,19010 Kč |