General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
G2R-1-SN DC48(S)
G2R-1-SN DC48(S)
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2R-1-SN DC48(S)

DigiKey Part Number
Z7766-ND
Manufacturer
Manufacturer Product Number
G2R-1-SN DC48(S)
Description
RELAY GEN PURPOSE SPDT 10A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
4400VA, 1250W
Coil Current
11.4 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
7.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,38000 Kč277,38 Kč
10247,04100 Kč2 470,41 Kč
25235,90840 Kč5 897,71 Kč
50227,81160 Kč11 390,58 Kč
100219,99180 Kč21 999,18 Kč
250210,05392 Kč52 513,48 Kč
500202,83186 Kč101 415,93 Kč
1 000195,85339 Kč195 853,39 Kč
Manufacturers Standard Package
Unit Price without VAT:277,38000 Kč
Unit Price with VAT:335,62980 Kč