General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-SN AC110(S)

DigiKey Part Number
Z6221-ND
Manufacturer
Manufacturer Product Number
G2R-1-SN AC110(S)
Description
RELAY GEN PURPOSE SPDT 10A 110V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-SN AC110(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
4400VA, 1250W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Factory Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,55000 Kč436,55 Kč
10388,77800 Kč3 887,78 Kč
25371,23640 Kč9 280,91 Kč
50358,49460 Kč17 924,73 Kč
100346,17720 Kč34 617,72 Kč
250330,53288 Kč82 633,22 Kč
500319,16246 Kč159 581,23 Kč
Manufacturers Standard Package
Unit Price without VAT:436,55000 Kč
Unit Price with VAT:528,22550 Kč